
CS9463520BM | |
|---|---|
DigiKey Part Number | 4165-CS9463520BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9463520BM |
Description | 35X35X20MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 50 | 2,08260 € | 104,13 € |
| 100 | 2,07400 € | 207,40 € |
| 250 | 2,05684 € | 514,21 € |
| 500 | 2,03102 € | 1.015,51 € |
| 1.000 | 2,00520 € | 2.005,20 € |
| 2.500 | 1,97938 € | 4.948,45 € |
| 5.001 | 1,95356 € | 9.769,75 € |
| 10.000 | 1,92774 € | 19.277,40 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

