
CS9463510BM | |
|---|---|
DigiKey Part Number | 4165-CS9463510BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9463510BM |
Description | 35X35X10MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.73°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 50 | 1,72120 € | 86,06 € |
| 100 | 1,70400 € | 170,40 € |
| 250 | 1,67816 € | 419,54 € |
| 500 | 1,65236 € | 826,18 € |
| 1.000 | 1,63514 € | 1.635,14 € |
| 2.500 | 1,60932 € | 4.023,30 € |
| 5.001 | 1,59211 € | 7.962,14 € |
| 10.000 | 1,57490 € | 15.749,00 € |
| 20.000 | 1,56629 € | 31.325,80 € |
| 25.000 | 1,55769 € | 38.942,25 € |
| 50.000 | 1,54908 € | 77.454,00 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

