
CS9463010BP | |
|---|---|
DigiKey Part Number | 4165-CS9463010BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9463010BP |
Description | 30X30X10MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.53°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |



