
CS9462720BP | |
|---|---|
DigiKey Part Number | 4165-CS9462720BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9462720BP |
Description | 27X27X20MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.21°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,75930 € | 175,93 € |
| 250 | 1,73380 € | 433,45 € |
| 500 | 1,70830 € | 854,15 € |
| 1.000 | 1,68280 € | 1.682,80 € |
| 2.500 | 1,67430 € | 4.185,75 € |
| 5.001 | 1,65730 € | 8.288,16 € |
| 10.000 | 1,63181 € | 16.318,10 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

