
CS9462720BM | |
|---|---|
DigiKey Part Number | 4165-CS9462720BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9462720BM |
Description | 27X27X20MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.31°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 50 | 1,43640 € | 71,82 € |
| 100 | 1,41080 € | 141,08 € |
| 250 | 1,38532 € | 346,33 € |
| 500 | 1,35984 € | 679,92 € |
| 1.000 | 1,33434 € | 1.334,34 € |
| 2.500 | 1,02838 € | 2.570,95 € |
| 5.001 | 0,92639 € | 4.632,88 € |
| 10.000 | 0,90089 € | 9.008,90 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

