
CS9462710BP | |
|---|---|
DigiKey Part Number | 4165-CS9462710BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9462710BP |
Description | 27X27X10MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.14°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,49060 € | 74,53 € |
| 100 | 1,48210 € | 148,21 € |
| 250 | 1,45640 € | 364,10 € |
| 500 | 1,43068 € | 715,34 € |
| 1.000 | 1,40499 € | 1.404,99 € |
| 2.500 | 1,37929 € | 3.448,22 € |
| 5.001 | 1,35359 € | 6.769,30 € |
| 10.000 | 1,32789 € | 13.278,90 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

