
CS9462710BM | |
|---|---|
DigiKey Part Number | 4165-CS9462710BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9462710BM |
Description | 27X27X10MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.24°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 1,41080 € | 70,54 € |
| 100 | 1,40230 € | 140,23 € |
| 250 | 1,37684 € | 344,21 € |
| 500 | 1,35134 € | 675,67 € |
| 1.000 | 1,33434 € | 1.334,34 € |
| 2.500 | 1,30885 € | 3.272,12 € |
| 5.001 | 1,30035 € | 6.503,05 € |
| 10.000 | 1,27485 € | 12.748,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

