
CS9462520BP | |
|---|---|
DigiKey Part Number | 4165-CS9462520BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9462520BP |
Description | 25X25X20MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.55°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 50 | 1,67920 € | 83,96 € |
| 100 | 1,67060 € | 167,06 € |
| 250 | 1,65344 € | 413,36 € |
| 500 | 1,62774 € | 813,87 € |
| 1.000 | 1,61060 € | 1.610,60 € |
| 2.500 | 1,60203 € | 4.005,08 € |
| 5.001 | 1,58490 € | 7.926,08 € |
| 10.000 | 1,55919 € | 15.591,90 € |
| 20.000 | 1,55063 € | 31.012,60 € |
| 25.000 | 1,54206 € | 38.551,50 € |
| 50.000 | 1,53349 € | 76.674,50 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

