
CS9462320BP | |
|---|---|
DigiKey Part Number | 4165-CS9462320BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9462320BP |
Description | 23X23X20MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.73°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 50 | 1,68680 € | 84,34 € |
| 100 | 1,67820 € | 167,82 € |
| 250 | 1,65236 € | 413,09 € |
| 500 | 1,62654 € | 813,27 € |
| 1.000 | 1,60072 € | 1.600,72 € |
| 5.001 | 1,57490 € | 7.876,07 € |
| 10.000 | 1,54908 € | 15.490,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

