
CS9462320BM | |
|---|---|
DigiKey Part Number | 4165-CS9462320BM-ND |
Manufacturer | |
Manufacturer Product Number | CS9462320BM |
Description | 23X23X20MM, T412 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 0.906" (23.00mm) |
Series | Width 0.906" (23.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.5°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Thermal Tape, Adhesive (Included) | Material Finish Black Anodized |

