
CS8674520B1 | |
|---|---|
DigiKey Part Number | 4165-CS8674520B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8674520B1 |
Description | 45X45X20MM, INTERFACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Push Pin, Thermal Material |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 50 | 2,99840 € | 149,92 € |
| 100 | 2,98130 € | 298,13 € |
| 250 | 2,94704 € | 736,76 € |
| 500 | 2,92134 € | 1.460,67 € |
| 1.000 | 2,88708 € | 2.887,08 € |
| 2.500 | 2,50156 € | 6.253,90 € |
| 5.001 | 2,01325 € | 10.068,26 € |
| 10.000 | 1,96184 € | 19.618,40 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

