
CS8674510B1 | |
|---|---|
DigiKey Part Number | 4165-CS8674510B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8674510B1 |
Description | 45X45X10MM, INTERACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 50 | 3,54560 € | 177,28 € |
| 100 | 3,51990 € | 351,99 € |
| 250 | 3,49404 € | 873,51 € |
| 500 | 3,46822 € | 1.734,11 € |
| 1.000 | 3,44240 € | 3.442,40 € |
| 2.500 | 3,41658 € | 8.541,45 € |
| 5.001 | 3,39076 € | 16.957,19 € |
| 10.000 | 3,36495 € | 33.649,50 € |
| 20.000 | 3,34773 € | 66.954,60 € |
| 25.000 | 3,32192 € | 83.048,00 € |
| 50.000 | 3,29610 € | 164.805,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

