
CS8673020B1 | |
|---|---|
DigiKey Part Number | 4165-CS8673020B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8673020B1 |
Description | 30X30X20MM, INTERFACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Push Pin, Thermal Material |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 50 | 2,54980 € | 127,49 € |
| 100 | 2,52420 € | 252,42 € |
| 250 | 2,49872 € | 624,68 € |
| 500 | 2,47320 € | 1.236,60 € |
| 1.000 | 2,44771 € | 2.447,71 € |
| 2.500 | 2,42222 € | 6.055,55 € |
| 5.001 | 2,39672 € | 11.986,00 € |
| 10.000 | 2,37122 € | 23.712,20 € |
| 20.000 | 2,36272 € | 47.254,40 € |
| 25.000 | 2,34572 € | 58.643,00 € |
| 50.000 | 2,33723 € | 116.861,50 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

