
CS8673020B0 | |
|---|---|
DigiKey Part Number | 4165-CS8673020B0-ND |
Manufacturer | |
Manufacturer Product Number | CS8673020B0 |
Description | 30X30X20MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Box | Fin Height 0.787" (20.00mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Push Pin |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 50 | 2,17580 € | 108,79 € |
| 100 | 2,15020 € | 215,02 € |
| 250 | 2,12476 € | 531,19 € |
| 500 | 2,09926 € | 1.049,63 € |
| 1.000 | 2,07376 € | 2.073,76 € |
| 2.500 | 2,04826 € | 5.120,65 € |
| 5.001 | 2,02276 € | 10.115,82 € |
| 10.000 | 1,99727 € | 19.972,70 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

