
CS8673010B1 | |
|---|---|
DigiKey Part Number | 4165-CS8673010B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8673010B1 |
Description | 30X30X10MM, INTERFACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.15°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Push Pin, Thermal Material | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 50 | 1,89520 € | 94,76 € |
| 100 | 1,86980 € | 186,98 € |
| 250 | 1,84428 € | 461,07 € |
| 500 | 1,81878 € | 909,39 € |
| 1.000 | 1,79329 € | 1.793,29 € |
| 2.500 | 1,77629 € | 4.440,72 € |
| 5.001 | 1,75079 € | 8.755,70 € |
| 10.000 | 1,73380 € | 17.338,00 € |
| 20.000 | 1,72530 € | 34.506,00 € |
| 25.000 | 1,69980 € | 42.495,00 € |
| 50.000 | 1,69130 € | 84.565,00 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

