
CS86720095B1X | |
|---|---|
DigiKey Part Number | 4165-CS86720095B1X-ND |
Manufacturer | |
Manufacturer Product Number | CS86720095B1X |
Description | 20X20 9.5MM INTERFACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 0.787" (20.00mm) |
Series | Width 0.787" (20.00mm) |
Packaging Box | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.84°C/W @ 200 LFM |
Type Top Mount | Material |
Attachment Method Push Pin | Material Finish Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 50 | 2,09080 € | 104,54 € |
| 100 | 2,06530 € | 206,53 € |
| 250 | 2,03976 € | 509,94 € |
| 500 | 2,02276 € | 1.011,38 € |
| 1.000 | 1,99727 € | 1.997,27 € |
| 2.500 | 1,97177 € | 4.929,43 € |
| 5.001 | 1,94627 € | 9.733,30 € |
| 10.000 | 1,92077 € | 19.207,70 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

