Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS400-8304-F-0A

DigiKey Part Number
4165-CS400-8304-F-0A-ND
Manufacturer
Manufacturer Product Number
CS400-8304-F-0A
Description
HEAT PIPE FLAT 2.8X11X304.8MM
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cooling Source
Series
Packaging
Box
Part Status
Active
Type
Heat Pipe
Attachment Method
-
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
12.000" (304.80mm)
Width
0.433" (11.00mm)
Height
0.110" (2.80mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cooling Source Inc
A separate 125,64 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,52000 €21,52 €
Unit Price without VAT:21,52000 €
Unit Price with VAT:25,60880 €