
CS400-8203-F-0A | |
|---|---|
DigiKey Part Number | 4165-CS400-8203-F-0A-ND |
Manufacturer | |
Manufacturer Product Number | CS400-8203-F-0A |
Description | HEAT PIPE FLAT 3.3X11X203.2MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Category | Wick Type Sintered |
Manufacturer Cooling Source | Length 8.000" (203.20mm) |
Series | Width 0.433" (11.00mm) |
Packaging Box | Height 0.130" (3.30mm) |
Part Status Active | Material Copper |
Type Heat Pipe | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

