
CS400-3127-F-0A | |
|---|---|
DigiKey Part Number | 4165-CS400-3127-F-0A-ND |
Manufacturer | |
Manufacturer Product Number | CS400-3127-F-0A |
Description | HEAT PIPE FLAT 2X3.55X127MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Category | Wick Type Sintered |
Manufacturer Cooling Source | Length 5.000" (127.00mm) |
Series | Width 0.140" (3.55mm) |
Packaging Box | Height 0.079" (2.00mm) |
Part Status Active | Material Copper |
Type Heat Pipe | Working Fluid Distilled Water |
Shape Flat |

