
CS400-2127-R-0A | |
|---|---|
DigiKey Part Number | 4165-CS400-2127-R-0A-ND |
Manufacturer | |
Manufacturer Product Number | CS400-2127-R-0A |
Description | HEAT PIPE ROUND 12 OD 127MM |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Category | Shape Round |
Manufacturer Cooling Source | Wick Type Sintered |
Series | Length 5.000" (127.00mm) |
Packaging Box | Diameter 0.472" (12.00mm) OD |
Part Status Active | Material Copper |
Type Heat Pipe | Working Fluid Distilled Water |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,28000 € | 24,28 € |
| 50 | 16,99800 € | 849,90 € |
| 100 | 15,29820 € | 1.529,82 € |
| 250 | 14,44832 € | 3.612,08 € |
| Unit Price without VAT: | 24,28000 € |
|---|---|
| Unit Price with VAT: | 28,89320 € |

