
CS400-1203-F-0A | |
|---|---|
DigiKey Part Number | 4165-CS400-1203-F-0A-ND |
Manufacturer | |
Manufacturer Product Number | CS400-1203-F-0A |
Description | HEAT PIPE FLAT 5X13X203.2MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cooling Source | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 8.000" (203.20mm) | |
Width | 0.512" (13.00mm) | |
Height | 0.197" (5.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

