
CS266-58-0-1A | |
|---|---|
DigiKey Part Number | 4165-CS266-58-0-1A-ND |
Manufacturer | |
Manufacturer Product Number | CS266-58-0-1A |
Description | 2U and above 2U Server / LGA 115 |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA1150 & LGA1155 & LGA1156 CPU Cooler Aluminum Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 3.465" (88.00mm) | |
Width | 3.504" (89.00mm) | |
Diameter | - | |
Fin Height | 2.559" (65.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |

