
CS266-52-0-1A | |
|---|---|
DigiKey Part Number | 4165-CS266-52-0-1A-ND |
Manufacturer | |
Manufacturer Product Number | CS266-52-0-1A |
Description | 2U and above 2U Server / LGA 201 |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA2011 CPU Cooler Copper Top Mount with Fan |
Datasheet | Datasheet |
Category | Attachment Method Push Pin |
Mfr | Shape Square, Fins |
Series | Length 3.543" (90.00mm) |
Packaging Bulk | Width 3.543" (90.00mm) |
Part Status Active | Fin Height 2.559" (65.00mm) |
Type Top Mount with Fan | Material |
Package Cooled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 49,56350 € |

