
YES5FL3 | |
|---|---|
DigiKey Part Number | 2671-YES5FL3-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | YES5FL3 |
Description | 5IN. SATA POWER TO 4 PIN MOLEX & |
Customer Reference | |
Detailed Description | 4, 15 Position 0.417' (127.00mm, 5.000") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4, 15 | |
Fastening Type | - | |
Cable Type | - | |
Usage | Internal | |
Length | 0.417' (127.00mm, 5.000") | |
Color | - | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

