



USBG-AAE3C | |
|---|---|
DigiKey Part Number | 2671-USBG-AAE3C-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-AAE3C |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Clear | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

