



USBG-AAE2C | |
|---|---|
DigiKey Part Number | 2671-USBG-AAE2C-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-AAE2C |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Clear |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

