



USBG-AA6CC | |
|---|---|
DigiKey Part Number | 2671-USBG-AA6CC-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-AA6CC |
Description | 6FT. USB 2.0 EXTENSION TRANSLUCE |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 20 AWG, 24 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Smoke |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Extension Cable |

