


USBG-65X | |
|---|---|
DigiKey Part Number | 2671-USBG-65X-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-65X |
Description | 65ft. USB 2.0 Active Extension C |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Female 65.00' (19.81m) |
Datasheet | Datasheet |
Category | Length 65.00' (19.81m) |
Mfr | Specifications USB 2.0 |
Packaging Retail Package | Transfer Rate 480Mbps |
Part Status Active | Color Black |
Configuration | Features Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,05000 € | 86,05 € |
| Unit Price without VAT: | 86,05000 € |
|---|---|
| Unit Price with VAT: | 102,39950 € |

