



USBG-5NEC | |
|---|---|
DigiKey Part Number | 2671-USBG-5NEC-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USBG-5NEC |
Description | High-Speed USB 2.0 5 Meter (16ft |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Female 16.00' (4.88m) |
Datasheet | Datasheet |
Category | Length 16.00' (4.88m) |
Mfr | Specifications USB 2.0 |
Packaging Retail Package | Transfer Rate 480Mbps |
Part Status Active | Color Black |
Configuration | Features Data Transfer, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 26,14430 € |

