



USBG-4 | |
|---|---|
DigiKey Part Number | 2671-USBG-4-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USBG-4 |
Description | RS232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS232 | |
Features | USB Powered | |
Utilized IC / Part | PL2303HX | |
Includes | Adapter |

