



USBG-2COMI-SI-M | |
|---|---|
DigiKey Part Number | 2671-USBG-2COMI-SI-M-ND |
Manufacturer | |
Manufacturer Product Number | USBG-2COMI-SI-M |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-2COMI-SI-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2), Terminal Block (2) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator, Surge Protection | |
Utilized IC / Part | FT2232D, MAX3089E | |
Includes | Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 € | 204,73 € |
| Unit Price without VAT: | 204,73000 € |
|---|---|
| Unit Price with VAT: | 243,62870 € |

