USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Unshielded
USBG-06AAC
USBG-06AAC

USBG-06AAC

DigiKey Part Number
2671-USBG-06AAC-ND
Manufacturer
USBGear
Manufacturer Product Number
USBG-06AAC
Description
CLEAR USB 2.0 HI-SPEED A TO A EX
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
2.00' (609.6mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Unshielded
Color
Clear
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,79000 €2,79 €
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €