



USBG-06AAB | |
|---|---|
DigiKey Part Number | 2671-USBG-06AAB-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-06AAB |
Description | USB 2.0 HI-SPEED A TO A EXTENSIO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 2.00' (609.6mm) | Features Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

