



USB2-8COM-M | |
|---|---|
DigiKey Part Number | 2671-USB2-8COM-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-8COM-M |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB2-8COM-M Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (8) |
Manufacturer Coolgear | Interface RS-232 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT4232HL, GL852G, SP3243EUEA |
Type USB to Serial | Includes Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,97000 € | 220,97 € |
| Unit Price without VAT: | 220,97000 € |
|---|---|
| Unit Price with VAT: | 262,95430 € |

