



USB2-4COMI-TB | |
|---|---|
DigiKey Part Number | 2671-USB2-4COMI-TB-ND |
Manufacturer | |
Manufacturer Product Number | USB2-4COMI-TB |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB2-4COMI-TB Models |
Category | Convert From (Adapter End) USB - B 2.0 Female |
Manufacturer Coolgear | Convert To (Adapter End) Terminal Block (4) |
Packaging Retail Package | Interface RS-232, RS-422, RS-485 |
Part Status Active | Features LED Indicator, Surge Protection |
Type USB to Serial | Utilized IC / Part FT4232H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,34000 € | 214,34 € |
| Unit Price without VAT: | 214,34000 € |
|---|---|
| Unit Price with VAT: | 255,06460 € |






