



USB-8COM | |
|---|---|
DigiKey Part Number | 2671-USB-8COM-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USB-8COM |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SerialGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (8) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | FT2232D, ZT213LFEA | |
Includes | USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,47000 € | 183,47 € |
| Unit Price without VAT: | 183,47000 € |
|---|---|
| Unit Price with VAT: | 218,32930 € |

