



USB-4COMI-SI-M | |
|---|---|
DigiKey Part Number | 2671-USB-4COMI-SI-M-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USB-4COMI-SI-M |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-4COMI-SI-M Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (4) |
Manufacturer SerialGear | Interface RS-422, RS-485 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT4232HL, MAX3089E |
Type USB to Serial | Includes Mounting Hardware |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 € | 350,25 € |
| Unit Price without VAT: | 350,25000 € |
|---|---|
| Unit Price with VAT: | 416,79750 € |

