



USB-16COMI-RM | |
|---|---|
DigiKey Part Number | 2671-USB-16COMI-RM-ND |
Manufacturer | |
Manufacturer Product Number | USB-16COMI-RM |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-16COMI-RM Models |
Category | Convert From (Adapter End) USB - B 2.0 Female |
Manufacturer Coolgear | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (16) |
Packaging Retail Package | Interface RS-422, RS-485 |
Part Status Active | Features LED Indicator |
Type USB to Serial | Includes Mounting Hardware, Power Cord, USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,16000 € | 834,16 € |
| Unit Price without VAT: | 834,16000 € |
|---|---|
| Unit Price with VAT: | 992,65040 € |

