



USB-16COM-RM | |
|---|---|
DigiKey Part Number | 2671-USB-16COM-RM-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USB-16COM-RM |
Description | USB HUB 16 PORT 921.6KBPS |
Customer Reference | |
Detailed Description | USB Hub 16 Port 921.6kbps |
Datasheet | Datasheet |
EDA/CAD Models | USB-16COM-RM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 16 | |
Data Rate (Max) | 921.6kbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Rack Mount or DIN Rail | |
Features | USB 2.0 (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,10000 € | 523,10 € |
| Unit Price without VAT: | 523,10000 € |
|---|---|
| Unit Price with VAT: | 622,48900 € |

