



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 8 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 12VDC | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | USB 2.0 (8) |





