
3SM227KMB1HA-P | |
|---|---|
DigiKey Part Number | 5280-3SM227KMB1HA-PTR-ND - Tape & Reel (TR) 5280-3SM227KMB1HA-PCT-ND - Cut Tape (CT) 5280-3SM227KMB1HA-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM227KMB1HA-P |
Description | DIGITAL MIC/BOTTOM PORT/SEN-26DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 400 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53840 € | 13,46 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,46720 € | 46,72 € |
| 250 | 0,42608 € | 106,52 € |
| 500 | 0,39776 € | 198,88 € |
| 1.000 | 0,39502 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33931 € | 1.696,55 € |
| 10.000 | 0,32273 € | 3.227,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











