


0191930008 | |
|---|---|
DigiKey Part Number | 900-0191930008TR-ND - Tape & Reel (TR) 900-0191930008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930008 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.225" (5.72mm) | |
Length - Overall | 0.484" (12.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19472 € | 48,68 € |
| 500 | 0,18540 € | 92,70 € |
| 1.000 | 0,17653 € | 176,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17574 € | 351,48 € |
| 4.000 | 0,16735 € | 669,40 € |
| 6.000 | 0,16263 € | 975,78 € |
| 10.000 | 0,15687 € | 1.568,70 € |
| 14.000 | 0,15319 € | 2.144,66 € |
| 20.000 | 0,14939 € | 2.987,80 € |
| 50.000 | 0,14004 € | 7.002,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



