



UBAMAFT-2M | |
|---|---|
DigiKey Part Number | 2671-UBAMAFT-2M-ND |
Manufacturer | USBGear |
Manufacturer Product Number | UBAMAFT-2M |
Description | CBL USB2.0 A RCPT TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 20 AWG, 24 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Clear |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

