7 Position 1.16' (355.60mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-035SS

DigiKey Part Number
2671-SS-035SS-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-035SS
Description
14 INCH SATA II DEVICE CABLE STR
Customer Reference
Detailed Description
7 Position 1.16' (355.60mm) Black Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Positions
7
Fastening Type
-
Cable Type
Flat
Usage
Internal
Length
1.16' (355.60mm)
Color
Black
Shielding
Unshielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.205
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,35000 €3,35 €
Unit Price without VAT:3,35000 €
Unit Price with VAT:3,98650 €