7 Position SATA Receptacle to Receptacle 0.333' (101.60mm, 4.000") Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01MSL

DigiKey Part Number
2671-SS-01MSL-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-01MSL
Description
4" BLACK SATA DEVICE CABLE STRAI
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 0.333' (101.60mm, 4.000") Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
Gearmo
Usage
Internal
Packaging
Bulk
Length
0.333' (101.60mm, 4.000")
Part Status
Active
Color
Black
Cable Connectors
SATA
Shielding
Unshielded
Number of Positions
7
Wire Gauge
26 AWG
Connector Type
Receptacle to Receptacle
Frequency - Max
6Gbps
Gender
Female to Female
Operating Temperature
80°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,33000 €3,33 €
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €
Alternate Length
8" SATA DEVICE CABLE STRAIGHT TO
In-Stock: 1046
Unit Price: 3,33000 €
30IN RED SATA DEVICE CABLE STRAI
In-Stock: 733
Unit Price: 5,53000 €
40IN RED SATA DEVICE CABLE STRAI
In-Stock: 2309
Unit Price: 3,67000 €