
SPA15151 | |
|---|---|
DigiKey Part Number | 2671-SPA15151-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SPA15151 |
Description | SATA POWER EXTENDER FEMALE TO MA |
Customer Reference | |
Detailed Description | 15 Position Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 15 | |
Fastening Type | - | |
Cable Type | - | |
Usage | Internal | |
Length | - | |
Color | Black | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

