
R-SS-043RL | |
|---|---|
DigiKey Part Number | 2671-R-SS-043RL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-043RL |
Description | 17IN SATA DEVICE CABLE RIGHT TO |
Customer Reference | |
Detailed Description | 7 Position 1.42' (432.00mm) Red Unshielded |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 1.42' (432.00mm) |
Part Status Obsolete | Color Red |
Number of Positions 7 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

