
R-SS-035SL | |
|---|---|
DigiKey Part Number | 2671-R-SS-035SL-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-035SL |
Description | 14IN RED SATA DEVICE CABLE STRAI |
Customer Reference | |
Detailed Description | 7 Position 1.16' (355.60mm) Red Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 7 | |
Fastening Type | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.16' (355.60mm) | |
Color | Red | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

