4, 15 Position Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWS2ESD

DigiKey Part Number
2671-PWS2ESD-ND
Manufacturer
Gearmo
Manufacturer Product Number
PWS2ESD
Description
SATA Y POWER CABLE 1 MOLEX 4-PIN
Customer Reference
Detailed Description
4, 15 Position Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Positions
4, 15
Fastening Type
-
Cable Type
Individual
Usage
Internal
Length
-
Color
-
Shielding
Unshielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,03000 €5,03 €
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €