
MSSA-006 | |
|---|---|
DigiKey Part Number | 2671-MSSA-006-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | MSSA-006 |
Description | 36" SLIMLINE "MINI" SATA CABLE ( |
Customer Reference | |
Detailed Description | 4, 7, 13 Position SATA 3.00' (914.40mm) Red Unshielded |
Category | Cable Type Flat |
Manufacturer Gearmo | Usage Internal |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Obsolete | Color Red |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 4, 7, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

